Vishay 10 μF Capacitor 63V dc, Through Hole - MAL211838109E3 Axial

Subtotal (1 box of 1000 units)*

Kr. 17 297,00

(exc. VAT)

Kr. 21 621,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +Kr. 17,297Kr. 17 297,00

*price indicative

RS Stock No.:
280-6704
Mfr. Part No.:
MAL211838109E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

6.5mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

51.9mA

Maximum Operating Temperature

125°C

Lifetime

8000 h

Lead Pitch

25mm

Standards/Approvals

CECC 30301, EN 130300, IEC 60062, IEC 60384-4

Series

118 AHT

Automotive Standard

No

Tolerance

±20 %

Equivalent Series Resistance ESR

11Ω

Leakage Current

5.3μA

Dissipation Factor

0.07%

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.

High ripple current capability

Usable up to 150 °C

Related links