Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A471

Subtotal (1 pack of 5 units)*

Kr.25 17 

(exc. VAT)

Kr.31 46 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 265 unit(s) ready to ship
  • Plus 85 unit(s) ready to ship from another location
  • Plus 1 525 unit(s) shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 5,034Kr. 25,17

*price indicative

Packaging Options:
RS Stock No.:
315-0338
Mfr. Part No.:
EEUFC1A471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

117mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

555mA

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links