Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG471
- RS Stock No.:
- 365-4313
- Mfr. Part No.:
- ECA1HHG471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr.45 25
(exc. VAT)
Kr.56 55
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 335 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 19. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 9,05 | Kr. 45,25 |
| 50 - 245 | Kr. 8,512 | Kr. 42,56 |
| 250 - 495 | Kr. 7,962 | Kr. 39,81 |
| 500 - 1245 | Kr. 7,23 | Kr. 36,15 |
| 1250 + | Kr. 6,36 | Kr. 31,80 |
*price indicative
- RS Stock No.:
- 365-4313
- Mfr. Part No.:
- ECA1HHG471
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Series | NHG | |
| Leakage Current | 3 μA | |
| Ripple Current | 530mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Series NHG | ||
Leakage Current 3 μA | ||
Ripple Current 530mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 200% | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H470
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H102
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG222
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H101
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H221