RS PRO 470 μF Capacitor 10 V dc, Through Hole Radial Lead

Bulk discount available

Subtotal (1 pack of 50 units)*

Kr. 99,55

(exc. VAT)

Kr. 124,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 150 unit(s) ready to ship
  • Plus 1 950 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200Kr. 1,991Kr. 99,55
250 - 450Kr. 1,851Kr. 92,55
500 - 1200Kr. 1,711Kr. 85,55
1250 - 2450Kr. 1,636Kr. 81,80
2500 +Kr. 1,473Kr. 73,65

*price indicative

Packaging Options:
RS Stock No.:
711-0823
Distrelec Article No.:
304-25-742
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

470μF

Product Type

Capacitor

Construction

Radial Can

Mount Type

Through Hole

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

2.5mm

Automotive Standard

No

Series

RS

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

20%

COO (Country of Origin):
TW

General Purpose Radial 6.3 to 16V


Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design

Applications include communication equipment and switching power supply

Related links