- RS Stock No.:
- 715-2975
- Mfr. Part No.:
- UPW1J821MHD
- Brand:
- Nichicon
Available to back order for despatch 03.01.2025
Added
Price Each (In a Pack of 5)
Kr. 20,998
(exc. VAT)
Kr. 26,248
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 20,998 | Kr. 104,99 |
50 - 245 | Kr. 14,776 | Kr. 73,88 |
250 - 495 | Kr. 11,266 | Kr. 56,33 |
500 - 995 | Kr. 9,31 | Kr. 46,55 |
1000 + | Kr. 8,31 | Kr. 41,55 |
*price indicative |
- RS Stock No.:
- 715-2975
- Mfr. Part No.:
- UPW1J821MHD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 7.5mm |
Leakage Current | 4 μA |
Series | PW |
Ripple Current | 2.67A |
Tolerance | ±20% |
- RS Stock No.:
- 715-2975
- Mfr. Part No.:
- UPW1J821MHD
- Brand:
- Nichicon