- RS Stock No.:
- 725-8925
- Mfr. Part No.:
- 35YXH2200MEFC16X31.5
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 725-8925
- Mfr. Part No.:
- 35YXH2200MEFC16X31.5
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
Product Details
YXH Series
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 7.5mm |
Series | YXH |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 3.45A |
- RS Stock No.:
- 725-8925
- Mfr. Part No.:
- 35YXH2200MEFC16X31.5
- Brand:
- Rubycon