- RS Stock No.:
- 737-3958
- Mfr. Part No.:
- NRE-JL471M63V12.5X25F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 737-3958
- Mfr. Part No.:
- NRE-JL471M63V12.5X25F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRE-JL Series
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Series | NRE-JL |
Tolerance | ±20% |
- RS Stock No.:
- 737-3958
- Mfr. Part No.:
- NRE-JL471M63V12.5X25F
- Brand:
- NIC Components