Cornell-Dubilier 3700μF Electrolytic Aluminium Electrolytic Capacitor 500V dc - 550C372T500DP2B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
744-1723
Mfr. Part No.:
550C372T500DP2B
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

3700µF

Voltage

500V dc

Technology

Electrolytic

Dimensions

76.2 (Dia.) x 179.23mm

Height

179.23mm

Minimum Operating Temperature

-40°C

Diameter

76.2mm

Maximum Operating Temperature

+105°C

Lead Pitch

31.75mm

Lifetime

10000h

Leakage Current

<=3√CV μA @ 5 min, 4 mA @ 5 min (Maximum)

Ripple Current

16.8A

Tolerance

-10 → +50%

Equivalent Series Resistance

32.4mΩ

Related links