Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount Solder - EEEFT0J101AR 2000

Bulk discount available

Subtotal (1 pack of 25 units)*

Kr. 61,10

(exc. VAT)

Kr. 76,375

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 4 425 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100Kr. 2,444Kr. 61,10
125 +Kr. 1,345Kr. 33,63

*price indicative

Packaging Options:
RS Stock No.:
747-2446
Distrelec Article No.:
304-45-746
Mfr. Part No.:
EEEFT0J101AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

6.3V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Polarity

Polar

Height

5.8mm

Length

5.8mm

Package/Case

2000

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Series

FT

Ripple Current

160mA

Tolerance ±

20%

Equivalent Series Resistance ESR

850mΩ

Automotive Standard

AEC-Q200

Leakage Current

6.3μA

Dissipation Factor

200%

Panasonic Series FT Aluminium Electrolytic Capacitor, 100μF Capacitance, 6.3V DC Voltage - EEEFT0J101AR


This aluminium electrolytic capacitor is designed for surface mounting applications, measuring 4mm in diameter and 5.8mm in height. With a capacitance of 100 μF and a voltage rating of 6.3V DC, it is an Ideal choice for various electronic projects, particularly where space is limited.

Features & Benefits


• Offers low equivalent series resistance of 850 mΩ for efficient performance

• Ensures long lifespan of 2000 hours at maximum temperature

• Functions effectively in a wide temperature range of -55 °C to +105 °C

• Holds a ripple current rating of 160 mA to handle variations

• Complies with AEC-Q200 standards for automotive applications

• Utilises a polarised design for reliable electrical characteristics

Applications


• Used in automotive electronics for stable performance

• Ideal for power supply circuits requiring Compact components

• Commonly integrated into signal processing circuits for improved efficiency

• Suitable for frequency that demand high capacitance in small sizes

What is the significance of the low equivalent series resistance?


The low equivalent series resistance (ESR) enhances the efficiency of the capacitor by reducing power loss during operation, which is Crucial for high-frequency applications and helps prevent overheating.

How does the operating temperature range affect usability?


The broad temperature range of -55 °C to +105 °C makes this component versatile, allowing it to perform reliably in extreme environmental conditions encountered in automotive and industrial applications.

What are the advantages of polarised capacitors in circuits?


Polarised capacitors, like this model, offer greater capacitance in smaller sizes, enabling the design of more Compact and efficient electronic circuits while ensuring correct operation in specific orientations.

Related links