Rubycon 100 μF Capacitor 450V dc, Snap-in - 450VXH100MEFCSN22X25 Radial Lead
- RS Stock No.:
- 767-3090
- Mfr. Part No.:
- 450VXH100MEFCSN22X25
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 unit)*
Kr. 41,30
(exc. VAT)
Kr. 51,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 63 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 41,30 |
| 25 - 49 | Kr. 38,44 |
| 50 - 99 | Kr. 35,12 |
| 100 - 249 | Kr. 32,49 |
| 250 + | Kr. 30,20 |
*price indicative
- RS Stock No.:
- 767-3090
- Mfr. Part No.:
- 450VXH100MEFCSN22X25
- Brand:
- Rubycon
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
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 450V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Packaging | Box | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 730mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 22mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | VXH | |
| Automotive Standard | No | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 450V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Packaging Box | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 730mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 22mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series VXH | ||
Automotive Standard No | ||
Dissipation Factor 20% | ||
VXH Series
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life
Related links
- Rubycon
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Littelfuse Through Hole Gas Discharge Tube