Login / Register to access your benefits
Recently searched

    Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860130673001

    Subtotal (1 bag of 25 units)*

    Kr.44 325 

    (exc. VAT)

    Kr.55 40 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 25 unit(s) ready to ship
    • Plus 50 unit(s) ready to ship from another location
    • Plus 1 300 unit(s) shipping from 19. juli 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    25 +Kr. 1,773Kr. 44,325

    *price indicative

    Packaging Options:
    RS Stock No.:
    839-4886
    Mfr. Part No.:
    860130673001
    Brand:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Capacitance

    10µF

    Voltage

    50V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    +125°C

    Lifetime

    1000h

    Lead Pitch

    2.5mm

    Ripple Current

    48mA

    Tolerance

    ±20%

    Series

    WCAP-ATET

    Leakage Current

    5 μA

    Dissipation Factor

    10

    Related links