Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860080680023
- RS Stock No.:
- 840-0300
- Mfr. Part No.:
- 860080680023
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 2 units)*
Kr.43 55
(exc. VAT)
Kr.54 438
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2 - 18 | Kr. 21,775 | Kr. 43,55 |
20 - 48 | Kr. 20,775 | Kr. 41,55 |
50 - 198 | Kr. 18,275 | Kr. 36,55 |
200 - 398 | Kr. 14,11 | Kr. 28,22 |
400 + | Kr. 12,39 | Kr. 24,78 |
*price indicative
- RS Stock No.:
- 840-0300
- Mfr. Part No.:
- 860080680023
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 820µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Leakage Current | 410 μA | |
Ripple Current | 2.96A | |
Tolerance | ±20% | |
Series | WCAP-ATLI | |
Dissipation Factor | 8 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 820µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Leakage Current 410 μA | ||
Ripple Current 2.96A | ||
Tolerance ±20% | ||
Series WCAP-ATLI | ||
Dissipation Factor 8 | ||
Related links
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860080680023
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860130673001
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860010672009
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860240672002
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160672001
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860020672004
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160674023
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860010675017