- RS Stock No.:
- 871-6602
- Mfr. Part No.:
- PSUA2R3343R-SS
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6602
- Mfr. Part No.:
- PSUA2R3343R-SS
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier PSU Series
Cornell Dubilier PSU series are compact non-polar, dual voltage rated, AC motor start capacitors constructed in a round rugged bakelite case. The PSU series offers a wide range of capacitance values to suit various applications.
Dual quick-connect terminals
Rugged bakelite case
Compact Size
Non-polar
Rugged bakelite case
Compact Size
Non-polar
Quick-Connect Terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 1280µF |
Voltage | 110 → 330V ac |
Mounting Type | Snap-In |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Series | PSU |