- RS Stock No.:
- 872-0184
- Mfr. Part No.:
- 550C902T250DE2B
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0184
- Mfr. Part No.:
- 550C902T250DE2B
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier 550C Series
Cornell Dubilier 550C series motor drive capacitors suitable for high-ripple and long-life applications. The 550C has an expected operating life of more than 100,000 hours in typical applications. The extended cathode foil of the 550C assures heat flow from the capacitor element to the can in all orientations.
Long life
High ripple current
Vertical or horizontal mounting
Screw terminals
High ripple current
Vertical or horizontal mounting
Screw terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 9000µF |
Voltage | 250V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.2 x 130.18mm |
Height | 130.18mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.2mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 31.75mm |
Lifetime | 10000 h @ 105 °C, 5000 h @ 85 °C |
Tolerance | -10 → +50% |
Equivalent Series Resistance | 16.1mΩ |
Ripple Current | 24.6 A @ 85 °C, 8.9 A @ 105 °C |
Leakage Current | 4 mA, ≤3 √CV μA |
Series | 550C |