- RS Stock No.:
- 872-0392
- Mfr. Part No.:
- CGR223U040W4L
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0392
- Mfr. Part No.:
- CGR223U040W4L
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier CGR Series
Cornell Dubilier CGR series screw terminal aluminium electrolytic capacitors have excellent reliability and are offer long life with a high temperature tolerance, making the CGR series suitable for a wide range of applications.
High reliability
Long life
Screw terminals
Long life
Screw terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 40V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 64 x 117mm |
Height | 117mm |
Minimum Operating Temperature | -40°C |
Diameter | 64mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Equivalent Series Resistance | 6mΩ |
Ripple Current | 30Arms |
Series | CGR |
Tolerance | -10 → +75% |
Leakage Current | <lt/>4 mA, <lteq/>6<sq/>CV μA |