Vishay 10000 μF Capacitor 35 V dc, Snap-in - MAL225640103E3

Bulk discount available

Subtotal (1 unit)*

Kr. 88,89

(exc. VAT)

Kr. 111,11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9Kr. 88,89
10 - 24Kr. 84,43
25 - 49Kr. 81,68
50 - 99Kr. 78,36
100 +Kr. 75,50

*price indicative

Packaging Options:
RS Stock No.:
875-2594
Distrelec Article No.:
301-77-817
Mfr. Part No.:
MAL225640103E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

10000μF

Voltage

35 V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Height

32mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

31 mm

Pin Count

2

Capacitor Ripple Current

2.8 A

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS

Series

256

Equivalent Series Resistance ESR

53mΩ

Automotive Standard

AEC-Q200

Leakage Current

1.5mA

Tolerance

±20 %

Dissipation Factor

0.4%

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte

Pressure relief on the top of the Aluminium case

PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C

Voltage range from 16V to 100V

Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links