Vishay 2200 μF Capacitor 63 V dc, Snap-in - MAL225628222E3

Bulk discount available

Subtotal (1 unit)*

Kr. 59,83

(exc. VAT)

Kr. 74,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
  • Plus 1 789 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 59,83
10 - 24Kr. 56,28
25 - 49Kr. 52,74
50 - 99Kr. 49,19
100 +Kr. 44,39

*price indicative

Packaging Options:
RS Stock No.:
875-2627
Distrelec Article No.:
301-77-813
Mfr. Part No.:
MAL225628222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200μF

Product Type

Capacitor

Construction

Radial Can

Mount Type

Snap-in

Polarity

Polar

Height

32mm

Length

30mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

RoHS

Lifetime

2000 h

Equivalent Series Resistance ESR

181mΩ

Series

256

Automotive Standard

No

Leakage Current

1.1mA

Tolerance

±20 %

Dissipation Factor

0.3%

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte

Pressure relief on the top of the Aluminium case

PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C

Voltage range from 16V to 100V

Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links