- RS Stock No.:
- 859-8013
- Mfr. Part No.:
- 1914055
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 859-8013
- Mfr. Part No.:
- 1914055
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Series | COMBICON EMSTBV |
Pitch | 5mm |
Number of Contacts | 2 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Press Fit |
Contact Material | Tin |
Current Rating | 12A |
Voltage Rating | 320 V |