Texas Instruments TLV320AIC3254EVM-K, Audio Codec Evaluation Board for TLV320AIC3254

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board For TLV320AIC3254

The TLV320AIC3254EVM-K Evaluation Kit is designed to discover the performance of the TLV320AIC3254 Audio Codec.
The Evaluation Kit contains a TLV320AIC3254EVM Evaluation Module, and a USB-based motherboard (USB-MODEVM Interface board).
The TLV320AIC3254EVM-K control software (AIC3254 CS) is an intuitive, easy-to-use, powerful tool to learn, evaluate, and control the TLV320AIC3254.

Audio, Texas Instruments

Specifications
Attribute Value
Analogue Function Audio Codec
Kit Classification Evaluation Board
Featured Device TLV320AIC3254
Discontinued product
Related Products
The DAC5688EVM is designed to evaluate the features ...
Description:
The DAC5688EVM is designed to evaluate the features of the dual channel 16-bit 800 MSPS digital-to-analog converter DAC5688.The Evaluation Module provide a variety of on board devices such as clock multiplier and PLL, 32-bit NCO and internal voltage reference allowing ...
The LDC1312 Evaluation Module demonstrates the use of ...
Description:
The LDC1312 Evaluation Module demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The LDC1312 chip is a 2-channel, 12-bit Inductance-to-Digital Converter with I²C for Inductive Sensing. The ...
An evaluation kit from Texas Instruments based on ...
Description:
An evaluation kit from Texas Instruments based on the AMC1305L25 Isolated Delta-Sigma Modulator. The modulator can be used in high-resolution measurement applications such as current monitoring, industrial process control parameter analysis and motor positioning systems.The AMC1305x25 is a single-channel, ...
A Texas Instruments evaluation module allowing design engineers ...
Description:
A Texas Instruments evaluation module allowing design engineers to assess the performance of the TPS3700 high voltage window comparator for over- and under-voltage detection. This supervisory application features wide supply voltage range, very low quiescent current and high accuracy with ...