Texas Instruments AMC1305L25EVM, Sigma-Delta Modulator Evaluation Module

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AMC1305x25 Delta-Sigma Modulator Evaluation Kit

An evaluation kit from Texas Instruments based on the AMC1305L25 Isolated Delta-Sigma Modulator. The modulator can be used in high-resolution measurement applications such as current monitoring, industrial process control parameter analysis and motor positioning systems.

The AMC1305x25 is a single-channel, second-order, switched-capacitor delta-sigma modulator with an output galvanically separated from the input interface circuitry by a capacitive isolation barrier. The modulator can achieve up to 16 bits of resolution with a dynamic range of 80 dB at a data rate of 78 kSPS when paired with a suitable digital filter.

2mm 2-terminal screw connectors provide easy access to the analogue inputs, clock input and digital (data) outputs of the modulator. The module provides for optional isolated power to the AMC1305x25 analogue voltage supply input derived from the controller-side power supply.

Two versions of the AMC1305 evaluation kit are available:
• 9033804 (AMC1305L25EVM) ±250mV input, LVDS output
• 9033813 (AMC1305M25EVM) ±50mV input, CMOS output

Analogue to Digital Converters - Texas Instruments

Specifications
Attribute Value
Analogue Function Sigma-Delta Modulator
Kit Classification Evaluation Module
Discontinued product
Related Products
Full-featured evaluation board for the AD7400A (internal clock) ...
Description:
Full-featured evaluation board for the AD7400A (internal clock) and AD7401A (external clock)AD7400A/AD7401A converts an analogue input signal into a high speed, 1-bit data stream with digital isolationEVAL-CED1Z compatible. Standalone capability. On-board analogue buffering. Various linking optionsPC software for ...
The DAC5688EVM is designed to evaluate the features ...
Description:
The DAC5688EVM is designed to evaluate the features of the dual channel 16-bit 800 MSPS digital-to-analog converter DAC5688.The Evaluation Module provide a variety of on board devices such as clock multiplier and PLL, 32-bit NCO and internal voltage reference allowing ...
The Texas Instruments Sensor Hub Booster. Pack (BOOSTXL-SENSHUB) ...
Description:
The Texas Instruments Sensor Hub Booster. Pack (BOOSTXL-SENSHUB) is an add-on board designed to fit the Tiva™ C Series TM4C123G Launch. Pad along with all of MCU Launch. Pads. The Sensor Hub Booster. Pack is a Tiva platform for evaluating ...
The Digital Video Evaluation Module (DVEVM) enables developers ...
Description:
The Digital Video Evaluation Module (DVEVM) enables developers to build start immediate evaluation of the TMS320DM6443 and TMS320DM6446 digital media processors and begin building digital video applications such as videophones, automotive infotainment, digital still cameras, streaming media, IP set-top boxes, ...