Texas Instruments LMH5401EVM, Differential RF Amplifier Evaluation Module

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LMH5401 RF Amplifier Evaluation Module

A Texas Instruments evaluation module which demonstrates the functionality and performance of the LMH5401 Differential RF Amplifier. The evaluation module is configured for a single-ended input with gain of 12 dB (4 V/V), and has differential outputs, one for each of the amplifier outputs. The module can easily be re-configured for differential inputs, and either single or split-supply operation. On-board connectors are provided for power, signal input and test instruments.

• High performance, Low noise, 8 GHz GBW
• Configurable for single or split-supply operation
• Single ended or differential input signals
• Fully differential output
• Standard 50Ω input/output SMA connectors

Radio Frequency (RF) Amplifiers, Texas Instruments

Specifications
Attribute Value
Analogue Function Differential RF Amplifier
Kit Classification Evaluation Module
Discontinued product
Related Products
The Korg Nutube HA-E1 electronic part kit of ...
Description:
The Korg Nutube HA-E1 electronic part kit of headphone amplifier contains the components to be assembled on the main circuit board. This kit includes slide switch, trimmer potentiometers, volume control, resistors, capacitors, IC socket, operational amplifiers (NJM4580 and MUSES01), battery ...
The Korg Nutube OD-E1 electronic part kit of ...
Description:
The Korg Nutube OD-E1 electronic part kit of overdrive contains the components to be assembled on the main circuit board. This kit includes resistors, capacitors, diodes, inductor, IC socket, operational amplifier, J-FET, connectors, slide switch, trimmer potentiometer, voltage regulator, DC ...
MP3 player with either RS-232 or parallel switch ...
Description:
MP3 player with either RS-232 or parallel switch control mode. Up to 240 messages. Approx 4 minutes of near CD-quality stereo or 70 minutes of intelligible mono voice grade output3 addressing modes. Single 10-16VDC supply. Provision for on-board potentiometer connections ...
Front-End Evaluation Board for the ADV7441A, 10-Bit Integrated, ...
Description:
Front-End Evaluation Board for the ADV7441A, 10-Bit Integrated, Multiformat SDTV/HDTV Video Decoder, RGB Graphics Digitizer, and 2:1 Multiplexed HDMI/DVI InterfaceEVAL-ADV7441AFEZ_1 is programmed with internal HDCP encryption keys. HDCP adopter status is requiredEVAL-ADV7441AFEZ_2 is for non-HDCP encrypted ...