BQ7693001DBT, Analogue Front End IC Serial-I2C, 30-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Battery Monitor/Fuel Gauge, Texas Instruments

The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

Battery Management, Texas Instruments

Specifications
Attribute Value
Number of ADCs 1
Interface Type Serial-I2C
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 30
Power Supply Type Single
Dimensions 7.9 x 4.5 x 1.05mm
Height 1.05mm
Length 7.9mm
Maximum Operating Supply Voltage 25 V
Width 4.5mm
Minimum Operating Supply Voltage 6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition ...
Description:
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. 2 x 24-bit multichannel Σ-Δ ...
The Texas Instruments AFE4403 analogue front-end (AFE) is ...
Description:
The Texas Instruments AFE4403 analogue front-end (AFE) is designed specifically for heart rate monitoring and pulse oximetering. It is composed of a low noise receiver channel, ADC, oscillator and dual LED driver with integrated fault detection. Connect an external microcontroller ...
The MAX30003 is a complete, biopotential, analog front-end ...
Description:
The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart ...
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...