- RS Stock No.:
- 392-8204
- Mfr. Part No.:
- 9600000010B
- Brand:
- GOSSEN Mueller & Weigert
Discontinued product
- RS Stock No.:
- 392-8204
- Mfr. Part No.:
- 9600000010B
- Brand:
- GOSSEN Mueller & Weigert
Legislation and Compliance
Product Details
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
Specifications
Attribute | Value |
---|---|
Current Type | AC |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 53mm |
Meter Accuracy | Class 1.5 |
Maximum Temperature | +23°C |