Maxim Integrated, Quad 10 bit- ADC 94.4ksps, 8-Pin μMAX
- RS Stock No.:
- 190-5030
- Mfr. Part No.:
- MAX11607EUA+
- Brand:
- Maxim Integrated
Price Each (In a Pack of 5)
kr 43,442
(exc. VAT)
kr 54,302
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | kr 43,442 | kr 217,21 |
10 - 20 | kr 39,05 | kr 195,25 |
25 - 95 | kr 37,028 | kr 185,14 |
100 - 245 | kr 30,222 | kr 151,11 |
250 + | kr 29,832 | kr 149,16 |
*price indicative |
- RS Stock No.:
- 190-5030
- Mfr. Part No.:
- MAX11607EUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Reduce Cost with Highly Integrated ADCs
Internal Reference
2.048V (MAX11607/MAX11609/MAX11611)
4.096V (MAX11606/MAX11608/MAX11610)
External Reference Option: 1V to VDD
Internal Clock
4-Channel Single-Ended or 2-Channel Fully Differential (MAX11606/MAX11607)
8-Channel Single-Ended or 4-Channel Fully Differential (MAX11608/MAX11609)
12-Channel Single-Ended or 6-Channel Fully Differential (MAX11610/MAX11611)
Internal FIFO with Channel-Scan Mode
Software-Configurable Unipolar/Bipolar
High-Speed I2C-Compatible Serial Interface
400kHz Fast Mode
1.7MHz High-Speed Mode
Simplify Power-Supply Design with Single-Supply Operation
2.7V to 3.6V (MAX11607/MAX11609/MAX11611)
5V to 5.5V (MAX11606/MAX11608/MAX11610)
Low Power
670μA at 94.4ksps
230μA at 40ksps
60μA at 10ksps
6μA at 1ksps
0.5μA in Power-Down Mode
Reduce Size with Ultra-Small Packages
8-Pin μMAX (MAX11606/MAX11607)
12-Pin 1.9mm x 2.2mm, Wafer-Level Package(MAX11607)
16-Pin QSOP (MAX11608–MAX11611)
Applications
Battery-Powered Test Equipment
Handheld Portable Applications
Medical Instruments
Received-Signal-Strength Indicators
Solar-Powered Remote Systems
System Supervision
Specifications
Attribute | Value |
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 10 bit |
Sampling Rate | 94.4ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Price Each (In a Pack of 5)
kr 43,442
(exc. VAT)
kr 54,302
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | kr 43,442 | kr 217,21 |
10 - 20 | kr 39,05 | kr 195,25 |
25 - 95 | kr 37,028 | kr 185,14 |
100 - 245 | kr 30,222 | kr 151,11 |
250 + | kr 29,832 | kr 149,16 |
*price indicative |