Maxim Integrated, Dual 8 bit- ADC 45ksps, 28-Pin QFN-EP
- RS Stock No.:
- 191-3927
- Mfr. Part No.:
- MAX1193ETI+
- Brand:
- Maxim Integrated
View this category
Available to back order for despatch when stock is available
Price Each (In a Tube of 60)
kr 90,452
(exc. VAT)
kr 113,065
(inc. VAT)
Units | Per unit | Per Tube* |
60 - 60 | kr 90,452 | kr 5 427,12 |
120 + | kr 77,245 | kr 4 634,70 |
*price indicative |
- RS Stock No.:
- 191-3927
- Mfr. Part No.:
- MAX1193ETI+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Ultra-Low Power
57mW (Normal Operation: 45Msps)
0.3μW (Shutdown Mode)
Excellent Dynamic Performance
48.5dB/48.3dB SNR at fIN = 5.5MHz/100MHz
70dBc/68dBc SFDR at fIN = 5.5MHz/100MHz
2.7V to 3.6V Single Analog Supply
1.8V to 3.6V TTL/CMOS-Compatible Digital Outputs
Fully Differential or Single-Ended Analog Inputs
Internal/External Reference Option
Multiplexed CMOS-Compatible Tri-State Outputs
28-Pin Thin QFN Package
Applications
Battery-Powered Portable Instruments
IQ Baseband Sampling
Low-Power Video
Ultrasound and Medical Imaging
WLAN, Mobile DSL, WLL Receiver
Specifications
Attribute | Value |
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 8 bit |
Sampling Rate | 45ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | QFN-EP |
Pin Count | 28 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 5 x 5 x 0.75mm |