Recently searched

    Maxim Integrated, Octal 10 bit- ADC 94.4ksps, 16-Pin QSOP

    RS Stock No.:
    191-5166P
    Mfr. Part No.:
    MAX11609EEE+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    30 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied in a Tube)

    kr 60,902

    (exc. VAT)

    kr 76,128

    (inc. VAT)

    UnitsPer unit
    10 - 20kr 60,902
    25 - 95kr 57,88
    100 - 245kr 47,074
    250 +kr 46,812
    Packaging Options:
    RS Stock No.:
    191-5166P
    Mfr. Part No.:
    MAX11609EEE+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    Reduce Cost with Highly Integrated ADCs
    Internal Reference
    2.048V (MAX11607/MAX11609/MAX11611)
    4.096V (MAX11606/MAX11608/MAX11610)
    External Reference Option: 1V to VDD
    Internal Clock
    4-Channel Single-Ended or 2-Channel Fully Differential (MAX11606/MAX11607)
    8-Channel Single-Ended or 4-Channel Fully Differential (MAX11608/MAX11609)
    12-Channel Single-Ended or 6-Channel Fully Differential (MAX11610/MAX11611)
    Internal FIFO with Channel-Scan Mode
    Software-Configurable Unipolar/Bipolar
    High-Speed I2C-Compatible Serial Interface
    400kHz Fast Mode
    1.7MHz High-Speed Mode
    Simplify Power-Supply Design with Single-Supply Operation
    2.7V to 3.6V (MAX11607/MAX11609/MAX11611)
    5V to 5.5V (MAX11606/MAX11608/MAX11610)
    Low Power
    670μA at 94.4ksps
    230μA at 40ksps
    60μA at 10ksps
    6μA at 1ksps
    0.5μA in Power-Down Mode
    Reduce Size with Ultra-Small Packages
    8-Pin μMAX (MAX11606/MAX11607)
    12-Pin 1.9mm x 2.2mm, Wafer-Level Package(MAX11607)
    16-Pin QSOP (MAX11608–MAX11611)
    Applications
    Battery-Powered Test Equipment
    Handheld Portable Applications
    Medical Instruments
    Received-Signal-Strength Indicators
    Solar-Powered Remote Systems
    System Supervision



    Specifications

    AttributeValue
    ArchitectureSAR
    Number of ADCs8
    Resolution10 bit
    Sampling Rate94.4ksps
    Input Signal TypeDifferential, Single Ended
    Input TypeDifferential, Single Ended
    Mounting TypeSurface Mount
    Package TypeQSOP
    Pin Count16
    Integral Nonlinearity Error±1LSB
    Digital Interface TypeSerial-I2C (2 Wire)
    Power Supply TypeSingle
    Typical Single Supply Voltage2.7 to 3.6 V
    Maximum Operating Temperature85 °C
    Dimensions4.98 x 3.99 x 1.65mm
    Minimum Operating Temperature-40 °C
    30 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied in a Tube)

    kr 60,902

    (exc. VAT)

    kr 76,128

    (inc. VAT)

    UnitsPer unit
    10 - 20kr 60,902
    25 - 95kr 57,88
    100 - 245kr 47,074
    250 +kr 46,812
    Packaging Options: