MAX186DEWP+, General Purpose ADCs
- RS Stock No.:
- 192-3251P
- Mfr. Part No.:
- MAX186DEWP+
- Brand:
- Maxim Integrated
View this category
8 In stock for delivery within 1 working days
Price Each (Supplied in a Tube)
kr 345,93
(exc. VAT)
kr 432,41
(inc. VAT)
Units | Per unit |
10 + | kr 345,93 |
Packaging Options:
- RS Stock No.:
- 192-3251P
- Mfr. Part No.:
- MAX186DEWP+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12 bit |
Sampling Rate | 133ksps |
Input Signal Type | Single Ended |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 20 |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Temperature | 85 °C |