MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices, 16-bit- ADC 250ksps, 10-Pin MSOP

RS Stock No.:
629-3129
Mfr. Part No.:
AD7687BRMZ
Brand:
Analog Devices
Analog Devices
View this category
Available to back order for despatch when stock is available
Add to Basket
Units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each

kr 258,63

(exc. VAT)

kr 323,29

(inc. VAT)

UnitsPer unit
1 - 4kr 258,63
5 - 9kr 252,98
10 - 24kr 238,52
25 - 49kr 227,65
50 +kr 221,34
Packaging Options:
RS Stock No.:
629-3129
Mfr. Part No.:
AD7687BRMZ
Brand:
Analog Devices

Technical Reference


Legislation and Compliance


Product Details

Analogue to Digital Converters 16 Bit, 200kSPS to 999kSPS, Analog Devices



Specifications

AttributeValue
ArchitectureSAR
Number of ADCs1
Resolution16-bit
Sampling Rate250ksps
Input Signal TypeDifferential
Input TypeVoltage
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count10
Integral Nonlinearity Error±1.5LSB
Digital Interface TypeSerial (SPI/QSPI/Microwire)
Typical Single Supply Voltage2.5 V, 3.3 V, 5 V
Minimum Operating Temperature-40 °C
Maximum Operating Temperature85 °C
Dimensions3 x 3 x 0.85mm
Available to back order for despatch when stock is available
Add to Basket
Units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each

kr 258,63

(exc. VAT)

kr 323,29

(inc. VAT)

UnitsPer unit
1 - 4kr 258,63
5 - 9kr 252,98
10 - 24kr 238,52
25 - 49kr 227,65
50 +kr 221,34
Packaging Options: