Hi-Strength Metal-In Bag,10x30in.

  • RS Stock No. 871-5224
  • Mfr. Part No. 13925
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Statshield™ Hi-Strength Metal-In Bags

Statshield™ Hi-strength metal-in bags from Menda have a buried metal layer that provides superior durability. Reinforced high puncture polyester layer prevents DIP tube rails from puncturing the bag. Eliminating the need to double bag. Static dissipative properties are built into the bags.

Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
> 19 lb puncture strength
Dissipative inner and outer surfaces
Allows bag to be used throughout an ESD protected area and grounded when placed on a grounded surface or handled by a grounded operator
Printed with ESD protective symbol and lot code information
Meets the requirements of ANSI/ESD S541 for quality control purposes
Lead-free RoHS compliant

Specifications
Attribute Value
Colour Silver
Closure Type Heat Seal
Quantity Per Package 100
Height 762 mm
Width 254mm
Discontinued product
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static ...
RS Pro Statfree ESD ultra clear dissipative bags ...
Description:
RS Pro Statfree ESD ultra clear dissipative bags are used for packaging ESD and sensitive items in an ESD protected area. The bags are ultra-clear and provide you the ability to see the contents and review any information contained within ...
The SCS moisture barrier bag is made of ...
Description:
The SCS moisture barrier bag is made of layers of nylon, foil and polyethylene to store electrostatic discharge items. As this bag contains nylon, it is best suited for packaging products with sharp corners. It also provides physical protection for ...
Zip-lock foil shielding bags are widely used for ...
Description:
Zip-lock foil shielding bags are widely used for anti static protection when storing and transporting sensitive electronic circuits or components. The zipper lock closes securely to protect against dust and moisture.These bags work on the Faraday shield principle, a Faraday ...