RS PRO RS PRO M12 Anti-Vibration Mount, Male to Male Bobbin with 533.9 kg Compression Load
- RS Stock No.:
- 189-3266
- Brand:
- RS PRO
Subtotal (1 pack of 4 units)*
Kr. 891,40
(exc. VAT)
Kr. 1 114,24
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | Kr. 222,85 | Kr. 891,40 |
*price indicative
- RS Stock No.:
- 189-3266
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Anti Vibration Mount Type | Male to Male Bobbin | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M12 | |
| Trade Name | RS PRO | |
| Overall Height | 50mm | |
| Outside Diameter | 75 mm | |
| Material | Natural Rubber | |
| Standards/Approvals | RoHS | |
| Compression Load | 533.9kg | |
| Shore Hardness | 70 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male to Male Bobbin | ||
Product Type Anti-Vibration Mount | ||
Thread Size M12 | ||
Trade Name RS PRO | ||
Overall Height 50mm | ||
Outside Diameter 75 mm | ||
Material Natural Rubber | ||
Standards/Approvals RoHS | ||
Compression Load 533.9kg | ||
Shore Hardness 70 Shore A | ||
RS PRO Cylindrical Anti-vibration Mount
The RS PRO male to male cylindrical anti-vibration mount has a thread size of M12 and dimensions of 75mm x 50mm (diameter x height). This stud mount is made of natural rubber and zinc plated mild steel. It has a rubber hardness of 70ShoreA.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Features and Benefits
• Simple and cost effective
• Compression load: 533.9kg
• Maximum shear load: 190.9kg
Related links
- RS PRO M12 Anti Vibration Mount, Male to Male Bobbin with 213.36kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Male Bobbin with 455.04kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Male Bobbin with 353.2kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Male Bobbin with 136.2kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Male Bobbin with 143kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Female Bobbin with 160.6kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Female Bobbin with 283.87kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Female Bobbin with 274.56kg Compression Load