- RS Stock No.:
- 720-3477
- Mfr. Part No.:
- CFAB-W
- Brand:
- FIBET
62 In stock for same day dispatch
Added
Price Each
Kr. 246,84
(exc. VAT)
Kr. 308,55
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 246,84 |
5 - 9 | Kr. 239,47 |
10 + | Kr. 231,55 |
- RS Stock No.:
- 720-3477
- Mfr. Part No.:
- CFAB-W
- Brand:
- FIBET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Bell Mounts - Type CFAB
Low-profile and easy to install
Built-in fail-safe device to provide shock and failure protection for mobile, marine or seismic stationary applications
Provides large static deflection, low natural frequency (to 8Hz) and high isolation when the rubbber works in shear and compression
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Built-in fail-safe device to provide shock and failure protection for mobile, marine or seismic stationary applications
Provides large static deflection, low natural frequency (to 8Hz) and high isolation when the rubbber works in shear and compression
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Note
Additional bell mounts and isolation washers are available on the RS website.
Bell Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M12 |
Diameter | 63mm |
Overall Height | 34mm |
Material | Natural Rubber |
Compression Load | 110daN |
Metalwork | Zinc Plated Steel |
Compression Deflection | 3.5mm |