Rohde & Schwarz SMC100AP10 SMC100AP10 Waveform Generator 1.1GHz

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Rohde & Schwarz Signal Generator

The Rohde & Schwarz signal generator is high tech, lightweight waveform generator. This device has 1 channel and supports frequencies up to 1.1GHz. It has the smallest size and the best price/ performance ratio in its class. The flexible and versatile device is suited for use in service and maintenance labs requiring a modern and flexible test instrument capable of high-performance at an attractive price. Due to its small dimensions and lightweight design, it is also the perfect choice for field applications or training and education environments.

Features and Benefits

The supply voltage ranging from 100VAC to 240VAC
Flexible and universal all-purpose signal generator
Typical maximum level of >+17dBm
Analogue modulation modes (AM/ FM/ pulse modulation) integrated as standard
Remote control compatibility with other signal generators
Multiple language support (9 selectable GUI languages)
Integrated overvoltage protection
Wear-free electronic attenuator
Space-saving operation due to small dimensions
Smallest signal generator in the economy class
Simplified error diagnostics through built-in self-tests
Connector type is BNC female
Lightweight

Applications

Telecommunication
Electronics laboratories
Research and education
Field use
Secure areas
Electronics designing
Service and maintenance
Simple production applications

Certifications

UL 61010-1 approval
VDE-GS approval
CCSAUS certified
CAN/CSA-C22.2 certified
IEC 61010-1
EN 61010-1,
EN 61000-3-2
EN 55011 class B
EN 61326

Specifications
Attribute Value
Maximum Frequency 1.1GHz
Minimum Frequency 9 kHz
Resolution <1 %
Maximum Pulse Width 1s
Model Number p SMC100AP10
Weight 3.9kg
Connector Type BNC Female
Inputs Modulation In
Data Entry Keyboard
Dimensions 236 x 368 x 112mm
Sweep Triggered
Rise - Fall Time <500ns
Display Type LCD
Maximum Operating Temperature +55°C
Length 236mm
Width 368mm
Height 112mm
Interface Type LAN, USB
Minimum Operating Temperature 0°C
2 In stock for delivery within 2 working days
Price Each
kr 50 295,00
(exc. VAT)
kr 62 868,75
(inc. VAT)
Units
Per unit
1 +
kr 50 295,00
Calibration Options:
Related Products
B&K Precision Series 4050 dual channel function/arbitrary waveform ...
Description:
B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, ...
Up to 40MS/s sampling frequency64k point horizontal resolution256k ...
Description:
Up to 40MS/s sampling frequency64k point horizontal resolution256k point non-volatile waveform memory. Storage for 100 waveforms and 9 set-ups. True variable clock architecture eliminates jitter. Extensive waveform creation and editing by front controls or Windows based software. Integral RS-232 and ...
9 logic channels with adjustable thresholds (1.8V, 2.5V, ...
Description:
9 logic channels with adjustable thresholds (1.8V, 2.5V, 3.3V, 5V)State of the art input stage, with Schmitt triggers that eliminate glitches on slow signals200 MHz sampling rate, with all 9 channels used. External clock option (state mode), up to 50MHz. ...
Frequency range 150k. Hz to 1300MHz (PSA1301T); 1MHz ...
Description:
Frequency range 150k. Hz to 1300MHz (PSA1301T); 1MHz to 2700MHz (PSA2701T)Full colour TFT screen, 480 x 320 pixels. Highly compact handheld format weighing less than 500 grams. Integrated tilt stand for bench top use. Fully adjustable centre frequency and span ...