Rohde & Schwarz SMB100AP21 SMB100A Spectrum Analyser 2.2GHz

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

The compact, versatile R&S®SMB100A RF and microwave signal generator with a frequency range up to 40 GHz provides outstanding spectral purity and high output power. In addition, it features easy operation, comprehensive functionality and low cost of ownership.

Specifications
Attribute Value
Maximum Frequency 2.2GHz
Minimum Frequency 9 kHz
Width 368mm
Model Number p SMB100A
Length 344mm
Maximum Operating Temperature +55°C
Dimensions 344 x 368 x 112mm
Interface Type GPIB, RS232, USB, 10/100BASE-T
Minimum Operating Temperature 0°C
Height 112mm
Weight 5.3kg
Display Type LCD
Discontinued product
Related Products
The analogue SMC100A series sets standards for attractively ...
Description:
The analogue SMC100A series sets standards for attractively priced signal generators. It has the smallest size and the best price/performance ratio in its class. The flexible and versatile instrument is suited for use in service and maintenance labs. Due to ...
Tektronix introduced the AFG3000C series with the aim ...
Description:
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes ...
Keysight 33600A Series waveform generators with Trueform Technology ...
Description:
Keysight 33600A Series waveform generators with Trueform Technology offer greater capability, fidelity and flexibility than previous generation Direct Digital Synthesis (DDS) waveform generators. Purchasers can select the capabilities they want now and upgrade easily when needs change. Single-channel models 33611A ...
Tektronix RSA306B is a powerful spectrum analyser, with ...
Description:
Tektronix RSA306B is a powerful spectrum analyser, with real time analysis capability and 9 k. Hz to 6.2 GHz frequency coverage. The minimum event duration for 100% POI is 100 μs, real time bandwidth 40 MHz and spurious-free dynamic range ...