AD1877JRZ, Audio ADC Dual 16 bit-, 48ksps, 28-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Architecture Delta Sigma
Number of ADCs 2
Resolution 16 bit
Sampling Rate 48ksps
Input Signal Type Single Ended
Input Type Voltage
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 28
Digital Interface Type Serial
Typical Single Supply Voltage 5 V
Length 18.1mm
Dimensions 18.1 x 7.6 x 2.35mm
Width 7.6mm
Minimum Operating Temperature 0 °C
Height 2.35mm
Maximum Operating Temperature +70 °C
Discontinued product
Related Products
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
A range of 16-bit Digital to Analogue converters ...
Description:
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.