Maxim Integrated, 2-ChannelAudio13W, 44-Pin TQFN MAX9744ETH+
- RS Stock No.:
- 189-8983
- Mfr. Part No.:
- MAX9744ETH+
- Brand:
- Maxim Integrated
View all Audio Amplifier ICs
Available to back order for despatch when stock is available
Price Each (In a Pack of 2)
kr 89,415
(exc. VAT)
kr 111,769
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 89,415 | kr 178,83 |
10 + | kr 80,34 | kr 160,68 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 189-8983
- Mfr. Part No.:
- MAX9744ETH+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Audio Power Amplifiers, Maxim Integrated
Note
Specifications
Attribute | Value |
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Application | Speaker |
Maximum Power | 13 W, 22.5W |
Amplifier Class | Class D |
Mounting Type | Surface Mount |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Package Type | TQFN |
Pin Count | 44 |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Typical Gain Bandwidth Product | 1.8MHz |
Dimensions | 7.1 x 7.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |