Maxim Integrated,Audio130 (Typ.)mW, 16-Pin TSSOP MAX9722AEUE+
- RS Stock No.:
- 190-5761
- Mfr. Part No.:
- MAX9722AEUE+
- Brand:
- Maxim Integrated
Price Each (In a Pack of 10)
kr 21,841
(exc. VAT)
kr 27,301
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | kr 21,841 | kr 218,41 |
30 - 90 | kr 20,612 | kr 206,12 |
100 - 240 | kr 15,84 | kr 158,40 |
250 - 490 | kr 14,013 | kr 140,13 |
500 + | kr 13,274 | kr 132,74 |
*price indicative |
- RS Stock No.:
- 190-5761
- Mfr. Part No.:
- MAX9722AEUE+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
2.4V to 5.5V Single-Supply Operation
High PSRR (80dB at 217Hz) Eliminates LDO
No Bulky DC-Blocking Capacitors Required
Ground-Referenced Outputs Eliminate DC Bias Voltage on Headphone Ground Pin
No Degradation of Low-Frequency Response Due to Output Capacitors
Differential Inputs for Enhanced Noise Cancellation
Adjustable Gain (MAX9722A) or Fixed -2V/V Gain (MAX9722B)
130mW per Channel into 32Ω
Low 0.009% THD+N
Integrated Click-and-Pop Suppression
Low Quiescent Current (5.5mA)
Short-Circuit and Thermal-Overload Protection
±8kV ESD-Protected Amplifier Outputs (Human Body Model)
Available in a Space-Saving 16-Pin Thin QFN (3mm x 3mm x 0.8mm) Package
Applications
Cell Phones
Flat-Panel Monitors
MP3 Players
Notebook and Desktop PCs
PDAs
Portable Audio Equipment
Smartphones
Specifications
Attribute | Value |
Amplifier Type | Audio |
Output Type | Stereo |
Maximum Power | 130 (Typ.)mW |
Application | Headphone |
Amplifier Class | Class A-B |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.4 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | TSSOP |
Pin Count | 16 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Typical Gain Bandwidth Product | 22kHz |
Minimum CMRR | -60dB |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 4.5 x 0.95mm |
Price Each (In a Pack of 10)
kr 21,841
(exc. VAT)
kr 27,301
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | kr 21,841 | kr 218,41 |
30 - 90 | kr 20,612 | kr 206,12 |
100 - 240 | kr 15,84 | kr 158,40 |
250 - 490 | kr 14,013 | kr 140,13 |
500 + | kr 13,274 | kr 132,74 |
*price indicative |