- RS Stock No.:
- 862-1664
- Mfr. Part No.:
- JAF00202
- Brand:
- Mosses & Mitchell
Discontinued product
- RS Stock No.:
- 862-1664
- Mfr. Part No.:
- JAF00202
- Brand:
- Mosses & Mitchell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moses & Mitchell Flexi Pack Jackfields
Mosses & Mitchell Flexi patch jackfields use a flexible PCB to connect from the jacks on the front panel to either six 56 way EDAC 516 connectors or twelve 25 pin D-Sub connectors on the rear panel of the chassis, normalling is configurable using the pre-installed switchable pods. Each flexible circuit and pod serves a group of eight pairs of jacks with the pods set to un-normalled as standard. These Moses & Mitchell flexi pack jackfields feature a vertical jack pair that can then be configured as full normalled or half normalled, with earths across or bussed as required, allowing combinations of each configuration to be used in the same jackfield.
Note
Moses & Mitchell Audio and Video Patch Panels
Specifications
Attribute | Value |
---|---|
Type | Audio |
Number of Ports | 2x 48 |
Rack Height | 1U |