MAX3815CCM+D Maxim Integrated, Video Processor, 48-Pin TQFP
- RS Stock No.:
- 190-0389
- Mfr. Part No.:
- MAX3815CCM+D
- Brand:
- Maxim Integrated
View all Audio & Video Processors
225 In stock for delivery within 1 working days
Price Each
kr 151,44
(exc. VAT)
kr 189,30
(inc. VAT)
Units | Per unit |
1 - 9 | kr 151,44 |
10 - 24 | kr 139,15 |
25 - 99 | kr 133,50 |
100 - 249 | kr 119,91 |
250 + | kr 119,80 |
Packaging Options:
- RS Stock No.:
- 190-0389
- Mfr. Part No.:
- MAX3815CCM+D
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Digital Video Equalisers/Drivers, Maxim Integrated
Note
Specifications
Attribute | Value |
Interface Type | ADC, DFP, DVI, HDMI, PanelLink |
Processor Type | Video Processor |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Dimensions | 7.1 x 7.1 x 1.05mm |
Height | 1.05mm |
Length | 7.1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Width | 7.1mm |
Maximum Operating Supply Voltage | 3.6 V |