- RS Stock No.:
- 724-2352
- Mfr. Part No.:
- 1011-258-0205
- Brand:
- Deutsch
Discontinued product
- RS Stock No.:
- 724-2352
- Mfr. Part No.:
- 1011-258-0205
- Brand:
- Deutsch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DT Series Right Angle Conduit Receptacle Connector Adaptor Backshells
Deutsch range of right angle receptacle connector conduit adaptors are designed to snap fix onto standard DT series receptacle connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.
Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
Accessory Type | Backshell |
For Use With | Automotive Connectors |
Series | DT |
Gender | Female |
- RS Stock No.:
- 724-2352
- Mfr. Part No.:
- 1011-258-0205
- Brand:
- Deutsch