Molex, 93448, ML-XT 2 Way Wedgelock for use with Automotive Connectors
10 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 870-0751
- Mfr. Part No.:
- 93448-1003
- Brand:
- Molex
- COO (Country of Origin):
- IE
Units | Per unit | Per Pack* |
10 - 40 | kr 1,065 | kr 10,65 |
50 - 90 | kr 0,957 | kr 9,57 |
100 - 240 | kr 0,859 | kr 8,59 |
250 - 490 | kr 0,772 | kr 7,72 |
500 + | kr 0,707 | kr 7,07 |
*price indicative |
Molex ML-XT Sealed Connection System WedgeLocks
Attribute | Value |
Accessory Type | Wedgelock |
For Use With | Automotive Connectors |
Series | ML-XT |
Number of Contacts | 2 |
Series Number | 93448 |