- RS Stock No.:
- 164-0009
- Mfr. Part No.:
- 344273-1
- Brand:
- TE Connectivity
500 In stock for same day dispatch
Added
Price Each (In a Bag of 500)
Kr. 13,471
(exc. VAT)
Kr. 16,839
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | Kr. 13,471 | Kr. 6 735,50 |
*price indicative |
- RS Stock No.:
- 164-0009
- Mfr. Part No.:
- 344273-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity Econoseal III 070 Series Connector Housings
Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire connector housings are made from black nylon, have polarized mating, inertia locking, a lanceless contact system and accept a wire size range of 0.5 to 2mm2
TE Connectivity Connector Housing
The TE Connectivity Econoseal III 070 series is automotive wire connector plug and receptacle style housing. These connector housings have discrete cable sealing and a centreline of 4.80mm. It is 3-way 1 row female straight PCB socket. The housings are made from black nylon, have polarized mating, inertia locking, and a lanceless contact system that accept a wire size range of 0.5mm to 2mm2. It is widely used in the automotive industry.
Features and Benefits
All connectors are designed to be used with thin-walled non-irradiated PVC cables
In any industry where a reliable sealed connector is needed
In any industry where a reliable sealed connector is needed
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 1 |
Series | Econoseal III 070 |
Width | 19.7mm |
Housing Material | Nylon |
Depth | 27.6mm |