- RS Stock No.:
- 164-3603
- Mfr. Part No.:
- 3-965641-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-3603
- Mfr. Part No.:
- 3-965641-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 3 |
Series | Timer |
Colour | Blue |
Height | 28mm |
Width | 16mm |
Housing Material | Nylon |
Depth | 23.5mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |