- RS Stock No.:
- 164-3608
- Mfr. Part No.:
- 4-967627-1
- Brand:
- TE Connectivity
Available to back order for despatch 09.08.2024
Added
Price Each (In a Box of 950)
Kr. 13,471
(exc. VAT)
Kr. 16,839
(inc. VAT)
Units | Per unit | Per Box* |
950 + | Kr. 13,471 | Kr. 12 797,45 |
*price indicative |
- RS Stock No.:
- 164-3608
- Mfr. Part No.:
- 4-967627-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 3 |
Series | Timer |
Colour | Purple |
Height | 28mm |
Width | 26mm |
Depth | 23.5mm |
Housing Material | Nylon |
Contact Material | Copper Alloy |
Contact Plating | Tin |
- RS Stock No.:
- 164-3608
- Mfr. Part No.:
- 4-967627-1
- Brand:
- TE Connectivity