- RS Stock No.:
- 172-5079
- Mfr. Part No.:
- 02CPT-B-2A
- Brand:
- JST
- RS Stock No.:
- 172-5079
- Mfr. Part No.:
- 02CPT-B-2A
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST CPT 2.0 mm Pitch Female Housings
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Provides high reliability in automotive electrical equipment
Rugged and compact design
Wide temperature range - 40°C - + 100°C
Compact size
Applications
Automotive
JST Range
Specifications
Attribute | Value |
---|---|
Type | CPT Connector |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 3A |
Mounting Type | Surface Mount |
Series | CPT |
Colour | Black |
Termination Method | Crimp |
Height | 6.6mm |
Width | 6mm |
Depth | 12.5mm |
Housing Material | Glass Filled PBT |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Corded | Yes |