Amphenol Industrial, 06 Automotive Connector Male Grey Cable 8 Way Crimp Termination AT06-08SA-RD01
- RS Stock No.:
- 174-1469
- Mfr. Part No.:
- AT06-08SA-RD01
- Brand:
- Amphenol Industrial
Subtotal (1 pack of 480 units)*
Kr. 9 285,12
(exc. VAT)
Kr. 11 606,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 480 + | Kr. 19,344 | Kr. 9 285,12 |
*price indicative
- RS Stock No.:
- 174-1469
- Mfr. Part No.:
- AT06-08SA-RD01
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Number of Contacts | 8 | |
| Sub Type | Automotive Connector | |
| Termination Type | Crimp | |
| Current | 13A | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | 06 | |
| Cord Included | Yes | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Diameter | 0.145in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 36.8mm | |
| Height | 19.7mm | |
| Depth | 31.2mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Number of Contacts 8 | ||
Sub Type Automotive Connector | ||
Termination Type Crimp | ||
Current 13A | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series 06 | ||
Cord Included Yes | ||
Colour Grey | ||
IP Rating IP67 | ||
Diameter 0.145in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 36.8mm | ||
Height 19.7mm | ||
Depth 31.2mm | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The AT Series Field Repair kits are the ideal Companion for anyone performing on-site or in the field maintenance. They contains a full range of Plugs, Receptacles, Wedges, Contacts, Seals and tools. As well as a cross-reference guide all in a heavy duty plastic carrying case, easily labeled for quick identification.
14-20 AWG, 13A, Size 16.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
Related links
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 8 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 8 Way Crimp Termination AT06-08SA-SRGRY
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 12 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 6 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 3 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 12 Way Crimp Termination AT06-12SA-RD01
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 6 Way Crimp Termination AT06-6S-RD01
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 4 Way Crimp Termination