- RS Stock No.:
- 179-0656
- Mfr. Part No.:
- 98823-1011
- Brand:
- Molex
115 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 27,192
(exc. VAT)
Kr. 33,99
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 27,192 | Kr. 135,96 |
25 - 95 | Kr. 24,75 | Kr. 123,75 |
100 + | Kr. 22,286 | Kr. 111,43 |
*price indicative |
- RS Stock No.:
- 179-0656
- Mfr. Part No.:
- 98823-1011
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
NSCC Male Housing, Terminal Size 1.50mm, Non-Sealed, 5.0mm Pitch, 10 Circuits, Black
Specifications
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 10 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 10A |
Mounting Type | Cable Mount |
Colour | Black |
Termination Method | Crimp |
Height | 24.1mm |
Width | 24.15mm |
Depth | 30.3mm |
Housing Material | PET |
Series Number | 98823 |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |