Deutsch, DT Automotive Connector Female Grey Flange 12 Way Cable Termination DT04-12PA-C015
- RS Stock No.:
- 183-9109
- Distrelec Article No.:
- 304-65-340
- Mfr. Part No.:
- DT04-12PA-C015
- Brand:
- Deutsch
Subtotal (1 bag of 300 units)*
Kr. 14 325,90
(exc. VAT)
Kr. 17 907,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | Kr. 47,753 | Kr. 14 325,90 |
*price indicative
- RS Stock No.:
- 183-9109
- Distrelec Article No.:
- 304-65-340
- Mfr. Part No.:
- DT04-12PA-C015
- Brand:
- Deutsch
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
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Number of Contacts | 12 | |
| Termination Type | Cable | |
| Sub Type | Receptacle Housing | |
| Current | 13A | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mount Type | Flange | |
| Series | DT | |
| Colour | Grey | |
| Cord Included | No | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, EU ELV | |
| Depth | 45.92mm | |
| Width | 40.56mm | |
| Height | 22.25mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Number of Contacts 12 | ||
Termination Type Cable | ||
Sub Type Receptacle Housing | ||
Current 13A | ||
Gender Female | ||
Number of Rows 2 | ||
Mount Type Flange | ||
Series DT | ||
Colour Grey | ||
Cord Included No | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, EU ELV | ||
Depth 45.92mm | ||
Width 40.56mm | ||
Height 22.25mm | ||
Housing Material Polyamide | ||
RoHS Status: Exempted
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Related links
- Deutsch, DT Automotive Connector Female Grey Flange 12 Way Cable Termination
- Deutsch, DT Automotive Connector Female Grey Panel Mount 12 Way Cable Termination
- Deutsch, DT Automotive Connector Female Grey Panel Mount 12 Way Cable Termination DT04-12PA-L012
- Deutsch, DT Automotive Connector Female Grey 12 Way Cable Termination
- Deutsch, DT Automotive Connector Female Black Panel Mount 12 Way Crimp Termination DT04-12PA-CL06
- Deutsch, DT Automotive Connector Female Grey Flange 4 Way Crimp Termination
- Deutsch, DT Automotive Connector Female Grey Flange 4 Way Crimp Termination DT04-4P-C015
- Deutsch, DT Automotive Connector Female Grey Flange 3 Way Cable Termination