TE Connectivity, HDSCS Automotive Connector Female Black Flange 2 Way Crimp Termination

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 139,63

(exc. VAT)

Kr. 174,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 16 September 2026
  • Plus 5 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 27,926Kr. 139,63
50 - 95Kr. 23,474Kr. 117,37
100 +Kr. 20,112Kr. 100,56

*price indicative

RS Stock No.:
183-9154
Mfr. Part No.:
1-1703841-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Tab Housing

Termination Type

Crimp

Number of Contacts

2

Current

40A

Gender

Female

Number of Rows

1

Mount Type

Flange

Series

HDSCS

Colour

Black

Cord Included

No

IP Rating

IP67, IP6K9K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Depth

47.1mm

Height

19mm

Standards/Approvals

EU ELV, EU RoHS

Width

27.6mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Contact Plating

Tin

RoHS Status: Exempted

HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy