- RS Stock No.:
- 184-3330
- Mfr. Part No.:
- CTC 16 WAY RECEPT BLACK / 132015-0074
- Brand:
- ITT Cannon
69 In stock for same day dispatch
Added
Price Each
Kr. 57,42
(exc. VAT)
Kr. 71,78
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 57,42 |
10 - 49 | Kr. 51,59 |
50 - 99 | Kr. 48,73 |
100 + | Kr. 46,09 |
- RS Stock No.:
- 184-3330
- Mfr. Part No.:
- CTC 16 WAY RECEPT BLACK / 132015-0074
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ITT Cannon, CTC series, 4 row, 16 pins, black receptacle automotive connector socket has operating voltage upto 250 V AC and current rating upto 16A.
Operating temperature ranging between -55°C to +105°C
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Type | Cable-to-Cable Interconnector |
Gender | Female |
Number of Rows | 4 |
Current Rating | 16A |
Mounting Type | Cable Mount |
Series | CTC |
Colour | Black |
IP Rating | IP69K |
Height | 33.2mm |
Width | 26.2mm |
Housing Material | Thermoplastic |
Depth | 48mm |
Minimum Operating Temperature | -55°C |
Series Number | 132015 |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 184-3330
- Mfr. Part No.:
- CTC 16 WAY RECEPT BLACK / 132015-0074
- Brand:
- ITT Cannon