- RS Stock No.:
- 194-9887
- Mfr. Part No.:
- AIPXE-325XBP-01
- Brand:
- Amphenol Industrial
Available to back order for despatch 08.08.2024
Added
Price Each (In a Pack of 500)
Kr. 46,902
(exc. VAT)
Kr. 58,628
(inc. VAT)
Units | Per unit | Per Pack* |
500 + | Kr. 46,902 | Kr. 23 451,00 |
*price indicative |
- RS Stock No.:
- 194-9887
- Mfr. Part No.:
- AIPXE-325XBP-01
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
Product Details
The Amphenol Armor IPX™ Clear Sealed Enclosure provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications, all in a clear, see-through housing. Available in two additional enclosure material types: Black Thermoplastic or Ultem® (Transparent Amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting. The Armor IPX™ electrical interface is established with the compact ATM™ Header System featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard ATM™ Series plugs. Armor IPX™ Sealed Enclosures and ATM™ Header Systems are compatible with industry standard EEC enclosures.
Specifications
Attribute | Value |
---|---|
Type | Blank Header Plate |
Series | AIPX |
Colour | Black |
IP Rating | IP69K |
Height | 35mm |
Width | 101mm |
Depth | 22.2mm |
Housing Material | Thermoplastic |
Series Number | AIPXE |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 194-9887
- Mfr. Part No.:
- AIPXE-325XBP-01
- Brand:
- Amphenol Industrial